Manufacturer Part #
BFB0712L-F00
BFB Series 75 x 75 x 30 mm 1900 RPM 7 CFM 12 V 3 Wire Blower Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:84 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta BFB0712L-F00 - Technical Attributes
Attributes Table
| Type: | Blower |
| Bearing Type: | Ball |
| Air Flow: | 7CFM |
| Noise: | 26dBA |
| Voltage Rating: | 12V |
| Dimension: | L 75mm x W 75mm x H 30mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$14.03
4
$13.93
15
$13.73
25
$13.66
50+
$13.46
Product Variant Information section
Available Packaging
Package Qty:
84 per Box