Manufacturer Part #
EE60251B1-000U-999
Fan 60X60X25mm 12VDC 1.44W 23.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON EE60251B1-000U-999 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON EE60251B1-000U-999 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 23.5CFM |
| Noise: | 34.5dBA |
| Voltage Rating: | 12V |
| Rated Power: | 1.44W |
| RPM: | 4500RPM |
| No of Terminals: | 2 |
| Dimension: | L 60mm x W 60mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$8.37
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount