Manufacturer Part #
EEC0254B3-000U-A99
Fan 120X120X25mm 48VDC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON EEC0254B3-000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 75CFM |
| Noise: | 34dBA |
| Voltage Rating: | 48V |
| Rated Power: | 2.6W |
| RPM: | 2200RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 120mm x W 120mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$14.91
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount