text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB03812VHN-9C3P

38 x 38 x 28 mm 16000 RPM 20.23 CFM 12 V 58.5 dB 4 Wire Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Delta FFB03812VHN-9C3P - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 20.23CFM
Noise: 58.5dBA
Voltage Rating: 12V
Dimension: L  38mm x W  38mm x H  28mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
19
USA:
19
57
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
19
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.82
USD
Quantity
Unit Price
288+
$11.78
Product Variant Information section