text.skipToContent text.skipToNavigation

Manufacturer Part #

ME70151V3-000U-A99

Fan 70X70X15mm 12VDC 0.57W 19.

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON ME70151V3-000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 19CFM
Noise: 21.5dBA
Voltage Rating: 12V
Rated Power: 570mW
RPM: 2300RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  70mm x W  70mm x H  15mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$533.00
USD
Quantity
Unit Price
100+
$5.33
Product Variant Information section