text.skipToContent text.skipToNavigation

Manufacturer Part #

MF25060V1-1000U-A99

25 x 25 x 6 mm 5 V 13000 RPM 3 CFM 24.8 dBA Square Tubeaxial Vapo DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
SUNON MF25060V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 3CFM
Noise: 24.8dBA
Voltage Rating: 5V
Rated Power: 115W
RPM: 13000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
3
$7.60
10
$7.51
20
$7.46
40
$7.41
75+
$7.32
Product Variant Information section