text.skipToContent text.skipToNavigation

Manufacturer Part #

MF30100V3-1000U-G99

MF Series 30x10x30mm 5V 2.5 CFM Vapo Bearing DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF30100V3-1000U-G99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 2.4CFM
Noise: 10.2dBA
Voltage Rating: 5V
Rated Power: 0.23W
RPM: 6000RPM
No of Terminals: 3
Dimension: L  30mm x W  30mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,072.00
USD
Quantity
Unit Price
3
$7.97
10
$7.88
20
$7.83
40
$7.78
75+
$7.68
Product Variant Information section