text.skipToContent text.skipToNavigation

Manufacturer Part #

MF35101V1-1000U-A99

DC Fan 35mm X 35mm X 10mm Vapo-Bearing 12VDC 7.2CFM

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF35101V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 7.2CFM
Noise: 28dBA
Voltage Rating: 12V
Rated Power: 0.72W
RPM: 10000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  35mm x W  35mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,115.00
USD
Quantity
Unit Price
500+
$8.23
Product Variant Information section