
Manufacturer Part #
OD4010-24HSS
OD4010 Series 6000 RPM 40 x 40 x 10 mm 7 CFM 24 V Sleeve Bearing DC Fan
Product Specification Section
Orion Fans OD4010-24HSS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Orion Fans OD4010-24HSS - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Sleeve |
Air Flow: | 6.7CFM |
Noise: | 25dBA |
Voltage Rating: | 24V |
Dimension: | L 40mm x W 40mm x H 10mm |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$5.82
80
$5.79
120+
$5.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount