text.skipToContent text.skipToNavigation

Manufacturer Part #

PFE0514B1-000U-S99

Fan 140X140X51mm 48VDC

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON PFE0514B1-000U-S99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 250.3CFM
Noise: 61.4dBA
Voltage Rating: 48V
Rated Power: 22.56W
RPM: 5000RPM
No of Terminals: 4
Material Frame: Aluminum
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  140mm x W  140mm x H  51mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,386.00
USD
Quantity
Unit Price
1
$59.78
2
$59.11
4
$58.44
5
$58.23
15+
$56.93
Product Variant Information section