text.skipToContent text.skipToNavigation

Manufacturer Part #

PMD2409PMB1-A.(2).GN

Fan 92X92X38mm 24VDC 12.2W 120

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON PMD2409PMB1-A.(2).GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 120.2CFM
Noise: 57.6dBA
Voltage Rating: 24V
Rated Power: 12.2W
RPM: 4900RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  92mm x W  92mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,047.00
USD
Quantity
Unit Price
50+
$20.94
Product Variant Information section