text.skipToContent text.skipToNavigation

Manufacturer Part #

UB5U3-700B

DC Mightly Mini Blower 30x30x3

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON UB5U3-700B - Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Vapo
Air Flow: 0.636CFM
Noise: 36dBA
Voltage Rating: 5V
Rated Power: 0.36W
RPM: 9500RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  30mm x W  30mm x H  3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
46
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,340.00
USD
Quantity
Unit Price
500+
$20.68
Product Variant Information section