129XR-0281-010 in Std. Mfr. Pkg by Rosenberg | Fans | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

129XR-0281-010

129 Series 2800 RPM 120 x 120 x 38 mm 95.35 CFM 220 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Rosenberg
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rosenberg 129XR-0281-010 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 95.35CFM
Voltage Rating: 220V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications

The 129XR-0281-010is a part of 129 Series Middle Speed 120 X 120 X 38 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 70 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  21 CFM
  • Operating voltage :220 VDC
  • Acoustic Noise: 44.5 dB(A)
  • Ball bearing System
  • Speed: 2800 RPM
  • Material Impeller & Frame: Plastic (UL 94V-0)
  • Weight : 725g
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
24
Multiple Of:
24
Total
$1,600.08
USD
Quantity
Unit Price
24+
$66.67
Product Variant Information section