Manufacturer Part #
AD0912HB-A70GL
AD Series 92 x 92 x 25 mm 12 VDC 52.5 CFM Ball Bearing High Speed Axial Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ADDA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ADDA AD0912HB-A70GL - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 52.5CFM |
| Noise: | 35dBA |
| Voltage Rating: | 12V |
| Dimension: | L 92mm x W 92mm x H 25mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$7.02
10
$6.95
25
$6.89
40
$6.86
100+
$6.77
Product Variant Information section
Available Packaging
Package Qty:
180 per Box