Manufacturer Part #
EEC0252B1-000U-A99
EEC Series 3100 RPM 120 x 25 mm 108.2 CFM 24 V 2 Wire Lead Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON EEC0252B1-000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Dual Ball |
| Air Flow: | 108.2CFM |
| Noise: | 44.5dBA |
| Voltage Rating: | 24V |
| Dimension: | L 120mm x W 120mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$13.41
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount