text.skipToContent text.skipToNavigation

Manufacturer Part #

MEC0382V2-000U-A99

MEC Series 2600 RPM 120 x 120 x 38mm 116 CFM 24VDC Vapo Bearing Maglev Motor Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MEC0382V2-000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 116CFM
Noise: 44dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications

The MEC0382V2-0000-A99 is a part of ME series bearing fan. It comes in 120 x 120 x 38 mm dimension. It is having rated voltage of 24 V and power consumption of 5.5 W.

Features:

  • Air Flow 116 CFM
  • Operating voltage 5 VDC
  • 44 dB(A) acoustic noise
  • Weighs 218 grams
  • Vapo bearing system
  • Speed: 2600 RPM

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
342
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$506.80
USD
Quantity
Unit Price
40+
$12.67
Product Variant Information section