Manufacturer Part #
MF80252V3-1000U-A99
MF Series 80 x 80 x 25 mm 24 V 2600 RPM 33 CFM Vapo DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF80252V3-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 33CFM |
| Noise: | 28dBA |
| Voltage Rating: | 24V |
| Rated Power: | 960mW |
| RPM: | 2600RPM |
| No of Terminals: | 2 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$5.40
100
$5.37
150+
$5.34
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount