Manufacturer Part #
374424B00035G
27 x 27 x 18mm 20.3 C/W Thermal Resistance Peel-Stick Assembly PIN FIN Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:567 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 374424B00035G - Technical Attributes
Attributes Table
| Thermal Resistance: | 20.3°C/W |
| Material: | Black Anodized |
| Dimension: | H 18mm x L 27mm x W 27mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
567+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
567 per Tray