text.skipToContent text.skipToNavigation

Manufacturer Part #

506007B00000G

TO-202 Package 14.4 C/W Thermal Resistance Low Profile Section Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 506007B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 7°C/W
Material: Black Anodized
Dimension: H  9.53mm x L  50.8mm x W  44.45mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,350.00
USD
Quantity
Unit Price
1,000+
$1.35
Product Variant Information section