Manufacturer Part #
507102B00000G
TO-220 15.6 C/W Thermal Resistance Hat Section with Cut Out Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:864 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 507102B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 15.6°C/W |
| Material: | Black Anodized |
| Dimension: | H 12.7mm x L 17.78mm x W 44.45mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 507102B00000G is a TO-220 package heat sink with a thermal resistance of 15.60 C/W. This is a hat section heat sink with cut out. The 507102B00000G is black anodized.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$0.45
100
$0.44
200
$0.435
500
$0.425
1,250+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
864 per Tray