text.skipToContent text.skipToNavigation

Manufacturer Part #

508500B00000G

Black Anodize Extruded Epoxy Straight Fins Attach on DIP-24 Heatsink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 508500B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 75°C/W
Material: Black Anodized
Dimension: H  4.83mm x L  31.75mm x W  13.46mm
Package Style:  DIP-24
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
2000
Total
$6,200.00
USD
Quantity
Unit Price
4,000+
$1.55
Product Variant Information section