Manufacturer Part #
529802B02500G
TO-220 Package 3.7 C/W Thermal Resistance Large Radial Fin Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Tray |
||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
Boyd 529802B02500G - Technical Attributes
Attributes Table
| Thermal Resistance: | 3.7°C/W |
| Material: | Black Anodized |
| Dimension: | H 38.1mm x L 25.4mm x W 41.91mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 529802B02500G is a TO-218 package heat sink with a thermal resistance of 4.5 C/W. This is a heat sink with large radial fins. The 529802B02500G is black anodized.
Pricing Section
Global Stock:
45,152
USA:
45,152
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$4.23
20
$4.18
40
$4.13
75
$4.09
150+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray