Manufacturer Part #
530101B00150G
TO-218 Package 6.20 C/W Thermal Resistance High Rise Heat Sink with Fins
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 530101B00150G - Technical Attributes
Attributes Table
| Thermal Resistance: | 6.3°C/W |
| Material: | Black Anodized |
| Dimension: | H 44.45mm x L 12.45mm x W 44.45mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$6.06
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box