Manufacturer Part #
573902B03100G
TO-220 Package 18.80 C/W Thermal Resistance Plug In Style Horizontal Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 573902B03100G - Technical Attributes
Attributes Table
| Thermal Resistance: | 18.8°C/W |
| Material: | Black Anodized |
| Dimension: | H 38.1mm x L 12.7mm x W 14.48mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
2000 per Std. Mfr. Pkg