Manufacturer Part #
575102B00000G
TO-220 Package 16.80 C/W Thermal Resistance Two Side Fin Snap Down Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 575102B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 16.8°C/W |
| Material: | Black Anodized |
| Dimension: | H 19.05mm x L 11.18mm x W 28.45mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 575102B00000G is a TO-220 package heat sink with a thermal resistance of 16.80 C/W. The 575102B00000G is a snap down heat sink with two side fins. The 575102B00000G is black anodized.
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$0.695
75
$0.68
150
$0.67
300
$0.655
750+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk