Manufacturer Part #
576802B03700G
TO-220 / TO-262 Package 27.30 C/W Thermal Resistance Vertical Plug In Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 576802B03700G - Technical Attributes
Attributes Table
| Thermal Resistance: | 27.3°C/W |
| Material: | Black Anodized |
| Dimension: | H 19.05mm x L 12.7mm x W 12.7mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$2.98
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag