Manufacturer Part #
581202B02500G
TO-220 Package 12.80 C/W Thermal Resistance Solder Pin Flat Extruded Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray |
||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Boyd 581202B02500G - Technical Attributes
Attributes Table
| Thermal Resistance: | 12.8°C/W |
| Material: | Black Anodized |
| Dimension: | H 50.88mm x L 16.25mm x W 16.25mm |
Pricing Section
Global Stock:
8,674
USA:
8,674
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$1.36
40
$1.35
100
$1.33
200
$1.32
400+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray