text.skipToContent text.skipToNavigation

Manufacturer Part #

678-39-C

678 Series 38.61 x 60 mm Black Anodize Clip TO Devices Universal Heatsink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal 678-39-C - Technical Attributes
Attributes Table
Thermal Resistance: 0.6°C/W
Material: Black Anodized
Dimension: H  25mm x L  38.61mm x W  60mm
Mounting Method: Screw Mount
Features & Applications

Wakefield-Vette Universal 678 series, high performance, low cost  and versatile heat sink with screw or clip for all kinds of standard packages. This type of heat sink provides both vertical and horizontal mounting options on PCB to accommodate natural and forced convection cooling method.

SPECIFICATIONS

•  Heat Sink: Aluminum Alloy 6063-T5 or Equivalent with either degreased or black anodized finish
•  Spring Clip: Music Wire, Per ASTM A228 with bright nickel plating
•  Solder Foot: Cold-rolled Steel, Per ASTM A-366 with pure tin over copper strike. RoHS compliant.
•  Insulator (Optional): t-Global H48-1, L37-3F and H48-6S. The  thickness  of  the  insulating  material  not  to  exceed  10 mil (0.01”).

FEATURES AND BENIFITS

?  Minimum assembly cost and labor- Spring Clips make the mounting holes and fasteners obsolete in assembly operations & reduce costs.
?  Design Flexibility- Universal mountable and “one fits all” give designers total freedom to fit their packaging designs with ideal device pak style and to orient the heat sink to meet their power dissipations with optimized cooling method. (see page 2 of data sheet)

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,440.00
USD
Quantity
Unit Price
10
$3.65
25
$3.59
40
$3.56
100
$3.51
150+
$3.44
Product Variant Information section