text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-EXL7-254-R0

248 x 101 x 14 mm 1.8° C/W Unfinished Straight Fin Heat Sink Extrusion

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-EXL7-254-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 1.8°C/W
Material: Aluminum
Material Finish: Unfinished
Shape: Rectangular
Dimension: H  14mm x L  248mm x W  101mm
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.86
USD
Quantity
Unit Price
1
$22.86
3
$22.54
5
$22.40
20
$22.02
30+
$21.77
Product Variant Information section