Manufacturer Part #
COOLBEAM SQ4-01
418 x 240 x 125 mm SPCC Black Electro-Coating CoolBeam SQ Dual Mount Bracket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MechaTronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MechaTronix COOLBEAM SQ4-01 - Technical Attributes
Attributes Table
| Shape: | Rectangular |
| Color: | Black |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$69.09
2
$68.32
4
$67.55
5
$67.31
15+
$65.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Panel Mount