Manufacturer Part #
HSLCS-CALBL-022
HSLCS Series Ø 86.5 x 76.9 mm 34 W Spotlight Cooler Configurable Heatsink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Box Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd HSLCS-CALBL-022 - Technical Attributes
Attributes Table
| Thermal Resistance: | 2.4°C/W |
| Material: | Aluminum |
| Dimension: | H 76.9mm x D 86.5mm |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
48+
$8.65
Product Variant Information section
Available Packaging
Package Qty:
48 per Box
Mounting Method:
Screw Mount