Manufacturer Part #
HSLCS-CALBL-034
HSLCS Series Ø86.5 x 76.9mm 34W Spotlight Bridgelux Vero 13/18ES Black Heatsink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Box Mounting Method:Flush Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd HSLCS-CALBL-034 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd HSLCS-CALBL-034 - Technical Attributes
Attributes Table
| Thermal Resistance: | 2.4°C/W |
| Material: | Aluminum |
| Dimension: | H 76.9mm x D 86.5mm |
| Mounting Method: | Flush Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$9.08
5
$9.03
20
$8.91
30
$8.87
75+
$8.74
Product Variant Information section
Available Packaging
Package Qty:
48 per Box
Mounting Method:
Flush Mount