Manufacturer Part #
LPF3550-ZHC-B
LPF3550-ZHC 7.41 °C/W Black Anodized Zhaga Pin Fin LED Cooler (Ø 35 x 50 mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MechaTronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MechaTronix LPF3550-ZHC-B - Technical Attributes
Attributes Table
| Thermal Resistance: | 7.41°C/W |
| Material: | Black Anodized |
| Dimension: | H 50mm x D 35mm |
Features & Applications
LED pin fin cooler for spot and downlight designs from 300 to 1,000 lumen
Diameter 35mm - Height 50mm - Thermal resistance Rth 7.41°C/W
Modular design with mounting holes foreseen for direct connection of
- Bridgelux Vero 10, Décor Vero 10, V6, V8, V10
- Citizen Citiled CLL022-CLU024-CLU026
- Cree XLamp CXA13, CXB13
- Edison EdiPower II Star series, EdiPower II / EdiPower III HM05, HM09
- Luminus CLM-9, CXM-9
- Osram Soleriq P6
- Prolight Opto PACE, PACB
- Seoul Semiconductor ZC6
- Sharp Mini Zenigata
- Tridonic Talexx Stark SLE GEN3 Mini LES-10, GEN4 Essence 10mm, GEN5 06/15mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$8.13
10
$8.04
20
$7.99
40
$7.93
75+
$7.83
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray