Manufacturer Part #
NX300101
Nuventix Spotlight Cooler Ø117.5x42mm 60 W Aluminum Fortimo™ SLM Heatsink Black
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd NX300101 - Technical Attributes
Attributes Table
| Thermal Resistance: | 1.3°C/W |
| Material: | Aluminum |
| Dimension: | H 42mm x D 117.5mm |
Features & Applications
The NX300101 is a heat sink that can be used as a passive solution or with a Nuventix SynJet® ZFlow 90 LED Spotlight Cooler. This heat sink has been developed by Nuventix for cooling Philips SLM and Vossloh-Schwabe LED modules.
Key Features:
•Perfect for 118mm diameter applications
•Enables over 3000 lumens of light output
Compatible Nuventix SynJet Downlight Coolers:
•NX200100 – SynJet ZFlow 90, Level Select, 5V DC input
•NX200101 – SynJet ZFlow 90, PWM, 5V DC input
•NX200102 – SynJet ZFlow 90, Level Select 12V DC input
•NX200103 – SynJet ZFlow 90, PWM, 12V DC input
All Nuventix SynJets require a wire harness connector:
•150mm Length: WALLS-C4150-001
•600mm Length: WALLS-C4600-001
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$10.54
60+
$10.41
Product Variant Information section
Available Packaging
Package Qty:
30 per Box