text.skipToContent text.skipToNavigation

Manufacturer Part #

V8508A

19 x 12.8 mm Black Anodize Press Fit Rectangular Board Level Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V8508A - Technical Attributes
Attributes Table
Thermal Resistance: -252°C/W
Material: Black Anodized
Dimension: H  12.7mm x L  19mm x W  12.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
1
$0.31
100
$0.30
300
$0.295
1,000
$0.29
3,000+
$0.275
Product Variant Information section