text.skipToContent text.skipToNavigation

Manufacturer Part #

WFF051210

HEATSINK DIN 0,5 °C/W WITH FAN POWER SUPPLY 24VDC FOR SM/SO

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais WFF051210 - Technical Attributes
Attributes Table
Thermal Resistance: 0.5°C/W
Material: Aluminum
Shape: Rectangular
Dimension: H  134.7mm x L  116.1mm x W  45mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.26
USD
Quantity
Unit Price
1
$75.26
2
$74.32
3
$73.78
5
$73.10
10+
$71.67
Product Variant Information section