Manufacturer Part #
08130
120 mm Wire Foam Bright Nickel Chrome Plating 8 Rings Fan Guard
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Screw On |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 08130 - Technical Attributes
Attributes Table
| Type: | Fan Guard |
| Material: | Metal |
| Mounting Method: | Screw On |
Features & Applications
Qualtek is a world leader in fan accessories, heat shrinkable tubing, primary power components (including AC Receptacles, circuit breakers and switches), EMI power line filters, international and domestic power cords and cable Assemblies.
08130 is a 120 mm wire foam fan guard with bright nickel chrome plating finish.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30
$0.645
75
$0.63
150
$0.62
400
$0.605
1,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Screw On