Manufacturer Part #
TEC-30-36-127
TEC Series QMax 29.8 W Max 16.4 V 30X30 3.6MM 3.0A PELTIER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wakefield Thermal | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wakefield Thermal TEC-30-36-127 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wakefield Thermal TEC-30-36-127 - Technical Attributes
Attributes Table
| Technology: | Peltier |
| Type: | Temperature Controller |
| Maximum Voltage: | 15.4V |
| Maximum Current: | 3A |
| Qmax: | 25.7W |
| Dimension: | L 30mm x W 30mm x H 3.6mm |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100+
$14.04
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Wire Mount