Manufacturer Part #
12.86542
KX-6T Series 24Mhz Crystals
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Geyer Electronic | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Geyer Electronic 12.86542 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Geyer Electronic 12.86542 - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 24MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 60Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±2ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 2.5mm x W 2mm |
| No of Pins: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Features & Applications
24 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, Flat Leads
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount