text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-16.000MHZ-B2

AB Series 16 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AB-16.000MHZ-B2 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 16MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The AB series is a high precision through hole crystal available in a 11.5 x 5.0 x 13.5 mm height. This small size crystal is ideal for for large pullability applications. The AB series offers a wide frequency range. Extended temperature for industrial applications is available. This crystal has a standard load capacitance of 18 pF.

The AB series is an industry standard HC49U crystal package. This 11.5 X 5 X 13.5 thru hole crystal is suitable for most industries.

The AB-16.000MHZ-B2 crystal is a 16.000 MHz, with a load capacitance of 18 pF and a frequence stability of 20 PPm.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
25
$0.825
50
$0.81
125
$0.79
300
$0.775
750+
$0.745
Product Variant Information section