text.skipToContent text.skipToNavigation

Manufacturer Part #

ABL-11.0592MHZ-B2

ABL Series 11.0592 MHz ±20 ppm 18 pF -20 to +70 °C Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABL-11.0592MHZ-B2 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 11.0592MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 1000µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.5mm x W  5mm
No of Pins: 2
Mounting Method: Through Hole
Features & Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABL series is a high reliability and low cost through hole crystal available. The crystal is available in a 11.5 x 5.0 x 13.5 mm height. This ABL crystal has a tight stability as well. The ABL series offers a wide frequency range and extended temperature for industrial applications. This crystal has a standard load capacitance of 18 pF.

The ABL-11.0592MHZ-B2 crystal is a 11.0592 MHz, with a load capacitance of 18 pF and a frequency stability of 20 PPM.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.00
USD
Quantity
Unit Price
1,000
$0.143
2,000
$0.141
3,000
$0.14
4,000
$0.139
5,000+
$0.136
Product Variant Information section