text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-8.192MHZ-K4T

ABLS Series 8.192 MHz ±50 ppm 18 pF 0 to +70°C Surface Mount Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Abracon ABLS-8.192MHZ-K4T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8.192MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: 0°C to 70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.00
USD
Quantity
Unit Price
1,000
$0.17
2,000
$0.168
3,000
$0.167
4,000
$0.166
5,000+
$0.163
Product Variant Information section