text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM10-25.000MHZ-E20-T

ABM10 Series 25 MHz ±20 ppm 10 pF -20 to +70 °C Ultra Miniature Quartz Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 25MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 100Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications

The ABM10 Series 25 MHz ±20 ppm 10 pF -20 to 70°C SMT Miniature Quartz Crystal

Features:

  • Suitable for RoHS reflow profile
  • Tight stability available ± 10ppm over -10 to +60ºC
  • Seam sealed ceramic package assures high precision and reliability
  • Portable radios and MP3 players

Applications:

  • Blue-tooth, Wireless applications
  • Computers, Modems, Microprocessors
  • Communication, Test equipment
  • High density applications.
  • PCMCIA
  • Portable radios and MP3 players

 

 

Pricing Section
Global Stock:
0
USA:
0
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,030.00
USD
Quantity
Web Price
1,000
$1.03
2,000+
$0.825