Manufacturer Part #
ABM11-26.000MHZ-B7G-T
ABM11 Series 26 MHz ±15 ppm 10 pF -20 to +70 °C Ultra Miniature Quartz Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ABM11-26.000MHZ-B7G-T - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 26MHz |
| Frequency Tolerance: | ±15ppm |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.156
2,000
$0.153
3,000
$0.152
4,000
$0.151
5,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount