Manufacturer Part #
ABM8-16.000MHZ-10-1-U-T
ABM8 Series 16 MHz ±10 ppm 10 pF -10 to +60 °C Ultra Miniature Ceramic Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Abracon ABM8-16.000MHZ-10-1-U-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABM8-16.000MHZ-10-1-U-T - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 16MHz |
| Frequency Tolerance: | ±10ppm |
| Operating Temp Range: | -10°C to +60°C |
| Dimension: | L 3.2mm x W 2.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount