text.skipToContent text.skipToNavigation

Manufacturer Part #

ABMM2-7.3728MHZ-E2-T

ABMM2 Series 7.3728 MHz ±20 ppm 18 pF -20 to +70 °C SMT Ceramic Quartz Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Abracon ABMM2-7.3728MHZ-E2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 7.3728MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 150Ω
Insulation Resistance: 500MΩ
Drive Level: 500µW
Aging (First Year): ±2ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  6mm x W  3.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
34,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
2,000+
$0.32
Product Variant Information section