Manufacturer Part #
ABS07-32.768KHZ-6-T
ABS07 Series 32.768 kHz ±20 ppm 6 pF -40 to +85 °C SMT Low Profile Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2021 | ||||||||||
Product Specification Section
Abracon ABS07-32.768KHZ-6-T - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.60.00.10
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
01/10/2023
Details and Download
Prior to Change: Electrical Specifications NOTE : see attached for more details Change Declaration: This statement addresses both the electrical changes and the addition of additional manufacturing lines. Cause/Reason for Change: Abracon introduced additional manufacturing sources to ensure product availability and to be in a better position to meet long term customer demand.
Part Status:
Active
Active
Abracon ABS07-32.768KHZ-6-T - Technical Attributes
Attributes Table
| Load Capacitance: | 6pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 70kΩ |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 0.5µW |
| Q Value: | 10000 |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 3.2mm x W 1.5mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
997
USA:
997
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.68
15
$0.59
75
$0.535
300
$0.49
1,500+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount