Manufacturer Part #
ATS100BSM-1
ATS Series 10 MHz ±30 ppm 18 pF -20 to +70 °C Surface Mount Quartz Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS ATS100BSM-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS ATS100BSM-1 - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 10MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.31
2,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount