Manufacturer Part #
C3E-20.000-12-1010-X
C3E Series 20 MHz ±10 ppm 12 pF -40 to +85 °C SMT Microprocessor Crystal Unit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Aker Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aker Technology C3E-20.000-12-1010-X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aker Technology C3E-20.000-12-1010-X - Technical Attributes
Attributes Table
| Load Capacitance: | 12pF |
| Operating Frequency: | 20MHz |
| Frequency Tolerance: | ±10ppm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$0.315
2,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount