Manufacturer Part #
CSTLS33M0X51-B0
CSTLS 33 MHz +/-0.2% Stab +/-0.5% Tol -40C to 125C Crystals
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata CSTLS33M0X51-B0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata CSTLS33M0X51-B0 - Technical Attributes
Attributes Table
| Load Capacitance: | 5pF |
| Operating Frequency: | 33MHz |
| Frequency Tolerance: | ±0.5ppm |
| Operating Temp Range: | -40°C to +125°C |
| No of Pins: | 3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.205
1,500
$0.20
2,000
$0.199
2,500+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole